Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,462 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥6.33625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 1.1 MHz | - | 1 pA | 110 µV | 800µA | 50 mA | 2.7 V | 15.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,307 In Stock | 1 : ¥115.76000 Tube | - | Tube | Active | Instrumentation | 2 | - | 4V/µs | 200 kHz | 1.3 MHz | 2 nA | 10 µV | 1.4mA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |