Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
0.4V/µs5V/µs
Gain Bandwidth Product
1.2 MHz8 MHz
Current - Input Bias
2.5 pA10 pA
Voltage - Input Offset
250 µV500 µV
Current - Supply
125µA650µA
Current - Output / Channel
17 mA23 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
3.6 V36 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV170IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,240
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥3.16918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.2 MHz
10 pA
500 µV
125µA
17 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TLV2781IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
5,865
In Stock
1 : ¥12.64000
Cut Tape (CT)
3,000 : ¥5.36319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
8 MHz
2.5 pA
250 µV
650µA
23 mA
1.8 V
3.6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.