LT1218LCS8#PBF

DigiKey Part Number
LT1218LCS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1218LCS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1218LCS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
30 nA
Voltage - Input Offset
35 µV
Current - Supply
400µA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.63000¥85.63
10¥77.36900¥773.69
25¥73.77320¥1,844.33
100¥64.05700¥6,405.70
300¥61.17753¥18,353.26
500¥55.77972¥27,889.86
1,000¥48.58226¥48,582.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.