MC34074DR2G

DigiKey Part Number
MC34074DR2GOSTR-ND - Tape & Reel (TR)
MC34074DR2GOSCT-ND - Cut Tape (CT)
MC34074DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34074DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34074DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.27200¥62.72
25¥5.89120¥147.28
100¥4.46600¥446.60
250¥3.80100¥950.25
500¥3.61088¥1,805.44
1,000¥2.75560¥2,755.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.56560¥6,414.00
5,000¥2.47057¥12,352.85
12,500¥2.37554¥29,694.25
25,000¥2.35202¥58,800.50
Manufacturers Standard Package