Instrumentation, Op Amps, Buffer Amps

Results: 8
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Push-PullRail-to-Rail
Slew Rate
0.5V/µs2V/µs20V/µs21V/µs
Gain Bandwidth Product
1.2 MHz3.5 MHz4.5 MHz
Current - Input Bias
10 pA10 nA90 µA
Voltage - Input Offset
5 µV125 µV350 µV2 mV
Current - Supply
300µA (x2 Channels)560µA560µA (x2 Channels)650µA (x2 Channels)1.8mA
Current - Output / Channel
30 mA60 mA75 mA
Voltage - Supply Span (Min)
2.7 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-SOIC8-TSSOP8-VSSOPSOT-23-5TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2991IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,468
In Stock
1 : ¥15.76000
Cut Tape (CT)
2,500 : ¥7.20900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
21V/µs
4.5 MHz
-
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
INA240A1QPWRQ1
IC CURR SENSE 1 CIRCUIT 8TSSOP
Texas Instruments
2,582
In Stock
1 : ¥26.68000
Cut Tape (CT)
2,000 : ¥13.37813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
400 kHz
90 µA
5 µV
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-VSSOP
TLV9352QDGKRQ1
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
8,899
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,500 : ¥4.09788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
20V/µs
3.5 MHz
-
10 pA
350 µV
650µA (x2 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
5,817
In Stock
1 : ¥12.40000
Cut Tape (CT)
3,000 : ¥5.66419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
21V/µs
4.5 MHz
-
10 pA
125 µV
560µA
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
OPA2991IDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
64,306
In Stock
1 : ¥15.76000
Cut Tape (CT)
3,000 : ¥7.20897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
21V/µs
4.5 MHz
-
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-TSSOP
OPA2991IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
5,139
In Stock
1 : ¥15.76000
Cut Tape (CT)
2,000 : ¥7.20899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
21V/µs
4.5 MHz
-
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
2,645
In Stock
1 : ¥20.28000
Cut Tape (CT)
3,000 : ¥9.26868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
21V/µs
4.5 MHz
-
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LM2904BAQDGKRQ1
AUTOMOTIVE-GRADE, DUAL, 36-V, 1.
Texas Instruments
602
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.58085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
0.5V/µs
1.2 MHz
-
10 nA
2 mV
300µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.