Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥27.17000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 1V/µs | 1 MHz | 0.2 pA | 1 mV | 150µA (x4 Channels) | 15 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
23,656 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥3.61888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | 70 nA | 200 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |