Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SoundPlus™
Amplifier Type
AudioCMOSGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
20V/µs40V/µs70V/µs
Gain Bandwidth Product
8 MHz15 MHz50 MHz
Current - Input Bias
1 pA5 pA150 nA
Voltage - Input Offset
100 µV500 µV
Current - Supply
4mA5mA6.25mA (x2 Channels)
Voltage - Supply Span (Min)
2.8 V5 V10 V
Voltage - Supply Span (Max)
5.25 V36 V40 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
OPA134PA
IC AUDIO 1 CIRCUIT 8DIP
Texas Instruments
483
In Stock
1 : ¥26.93000
Tube
Tube
Active
Audio
1
-
20V/µs
8 MHz
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
1,736
In Stock
1 : ¥56.07000
Tube
-
Tube
Active
CMOS
2
Rail-to-Rail
40V/µs
50 MHz
1 pA
100 µV
6.25mA (x2 Channels)
35 mA
2.8 V
5.25 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-PDIP Top View
LT318AN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
150
In Stock
1 : ¥59.44000
Tube
-
Tube
Active
General Purpose
1
-
70V/µs
15 MHz
150 nA
500 µV
5mA
-
10 V
40 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.