TAS5719PHPR | |
---|---|
DigiKey Part Number | 296-TAS5719PHPRTR-ND - Tape & Reel (TR) 296-TAS5719PHPRCT-ND - Cut Tape (CT) 296-TAS5719PHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5719PHPR |
Description | IC AMP CLASS D STER 15W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5719PHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 26V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.56300 | ¥455.63 |
25 | ¥43.44480 | ¥1,086.12 |
100 | ¥37.72430 | ¥3,772.43 |
250 | ¥36.02860 | ¥9,007.15 |
500 | ¥32.84970 | ¥16,424.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.43175 | ¥27,431.75 |
2,000 | ¥26.22939 | ¥52,458.78 |