LT6206IMS8#PBF

DigiKey Part Number
LT6206IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6206IMS8#PBF
Description
IC AMP VOLTAGE FEEDBACK 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6206IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
2
Slew Rate
600V/µs
Current - Supply
4 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.11000¥37.11
10¥33.34700¥333.47
50¥31.52940¥1,576.47
100¥27.32540¥2,732.54
250¥25.92368¥6,480.92
500¥23.26132¥11,630.66
1,000¥19.61794¥19,617.94
2,500¥18.63703¥46,592.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.