Switch Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Kit Type | Quantity | Current - Switching | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Circuit | Mounting Type | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥14.37000 - | - | - | Active | Tactile | 4 Pieces (4 Values - 1 Each) | 100mA (DC) | - | 12V | Round Button | SPST-NO | Through Hole | PC Pin | ||
38 In Stock | 1 : ¥48.85000 - | - | - | Active | Tactile | 15 Pieces (5 Values - 3 Each) | - | - | - | Square Button | - | Through Hole | PC Pin | ||
34 In Stock | 1 : ¥94.33000 Bag | Bag | Active | Pushbutton, Illuminated | 10 Pieces (10 Values - 1 Each) | - | - | - | Plunger for Cap | - | Through Hole | PC Pin | |||
9 In Stock | 1 : ¥123.64000 Box | - | Box | Active | Pushbutton, Rotary, Slide, Tactile, Toggle | 8 Pieces (8 Values - 1 Each) | - | - | - | - | - | Surface Mount | - | ||
7 In Stock | 1 : ¥431.00000 Case | - | Case | Active | DIP, Keylock, Pushbutton, Rocker, Slide, Tactile, Tilt, Toggle | 20 Pieces (20 Values - 1 Each) | 6A, 3A (AC); 5A, 0.4VA (AC/DC); 100mA, 50mA (DC) | 250V, 125V, 30V | - | Assorted | Assorted | Assorted Panel Mount and Through Hole | Gull Wing; PC Pin; Solder Lug | ||
14 In Stock | 1 : ¥120.27000 Bag | Bag | Active | Pushbutton, Illuminated | 23 Pieces (23 Values - 1 Each) | - | - | - | Plunger for Cap | - | Through Hole | PC Pin | |||
15 In Stock | 1 : ¥81.68000 - | - | - | Active | Tactile | 160 Pieces (8 Values - 20 Each) | - | - | - | Standard | - | Through Hole | PC Pin | ||
1 In Stock | 1 : ¥767.26000 Case | - | Case | Active | Keylock, Pushbutton, Illuminated, Toggle | 8 Pieces (8 Values - 1 Each) | 10A, 6A, 3A (AC); 100mA (AC/DC) | 250V, 125V, 30V | - | Assorted | Assorted | Panel Mount | Solder Lug; Quick Connect; Wire Leads |