UCC5304DWVR | |
---|---|
DigiKey Part Number | 296-UCC5304DWVRTR-ND - Tape & Reel (TR) 296-UCC5304DWVRCT-ND - Cut Tape (CT) 296-UCC5304DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5304DWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5304DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.92800 | ¥179.28 |
25 | ¥16.91320 | ¥422.83 |
100 | ¥14.41060 | ¥1,441.06 |
250 | ¥13.53128 | ¥3,382.82 |
500 | ¥11.83996 | ¥5,919.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.81022 | ¥9,810.22 |
2,000 | ¥9.13364 | ¥18,267.28 |
5,000 | ¥8.79534 | ¥43,976.70 |
10,000 | ¥8.45706 | ¥84,570.60 |