Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedVishay Semiconductor Opto Division
Voltage - Isolation
3750Vrms5300Vrms
Current Transfer Ratio (Max)
50% @ 16mA-
Turn On / Turn Off Time (Typ)
300ns, 300ns1µs, 1µs (Max)
Voltage - Output (Max)
20V25V
Voltage - Forward (Vf) (Typ)
1.33V1.5V
Vce Saturation (Max)
400mV-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
HCPL-4503-000E
OPTOISOLATOR 3.75KV TRANS 8-DIP
Broadcom Limited
7,739
In Stock
1 : ¥22.19000
Tube
-
Tube
Active
1
3750Vrms
19% @ 16mA
50% @ 16mA
1µs, 1µs (Max)
-
DC
Transistor
20V
8mA
1.5V
25 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP (0.300", 7.62mm)
SFH6345
OPTOISOLATOR 5.3KV TRANS 8-DIP
Vishay Semiconductor Opto Division
2,078
In Stock
1 : ¥16.66000
Tube
-
Tube
Active
1
5300Vrms
19% @ 16mA
-
300ns, 300ns
-
DC
Transistor
25V
8mA
1.33V
25 mA
400mV
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.