Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock | 1 : ¥123.35000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 1/3 | Unidirectional | 5700Vrms | 250kV/µs | 25Mbps | 25ns, 25ns | - | 4.5ns, 4.5ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 28-BSSOP (0.295", 7.50mm Width) | 28-SOIC-W-FP | |||
2,287 In Stock | 1 : ¥74.39000 Tube | Tube | Active | Magnetic Coupling | SPI | No | 7 | 4/3 | Unidirectional | 3750Vrms | 25kV/µs | 34Mbps | 14ns, 14ns | 2ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
78 In Stock | 1 : ¥107.12000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP |