ADUM3152BRSZ | |
---|---|
DigiKey Part Number | ADUM3152BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3152BRSZ |
Description | DGT ISOL 3750VRMS 7CH SPI 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3152BRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 7 | |
Inputs - Side 1/Side 2 | 4/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.39000 | ¥74.39 |
10 | ¥67.19400 | ¥671.94 |
66 | ¥64.07091 | ¥4,228.68 |
132 | ¥55.63212 | ¥7,343.44 |
264 | ¥53.13163 | ¥14,026.75 |
528 | ¥48.44358 | ¥25,578.21 |
1,056 | ¥42.19277 | ¥44,555.57 |