PC367N2J000F | |
---|---|
DigiKey Part Number | 1855-1039-2-ND - Tape & Reel (TR) 1855-1039-1-ND - Cut Tape (CT) 1855-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC367N2J000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 500µA | |
Current Transfer Ratio (Max) | 400% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.90800 | ¥59.08 |
100 | ¥3.87320 | ¥387.32 |
1,000 | ¥3.05755 | ¥3,057.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94397 | ¥8,831.91 |
6,000 | ¥2.80335 | ¥16,820.10 |
9,000 | ¥2.73311 | ¥24,597.99 |
15,000 | ¥2.65547 | ¥39,832.05 |
21,000 | ¥2.61021 | ¥54,814.41 |
30,000 | ¥2.56671 | ¥77,001.30 |