ACPL-072L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1,662
Unit Price: ¥40.30000
Datasheet

Similar


onsemi
In Stock: 213
Unit Price: ¥34.77000
Datasheet

Similar


onsemi
In Stock: 1,146
Unit Price: ¥30.77000
Datasheet

Similar


onsemi
In Stock: 2,150
Unit Price: ¥33.66000
Datasheet

Similar


onsemi
In Stock: 2,901
Unit Price: ¥39.02000
Datasheet

Similar


onsemi
In Stock: 2,477
Unit Price: ¥38.26000
Datasheet

Similar


onsemi
In Stock: 4,510
Unit Price: ¥39.45000
Datasheet

ACPL-072L

DigiKey Part Number
516-2615-5-ND
Manufacturer
Manufacturer Product Number
ACPL-072L
Description
OPTOISO 3.75KV PUSH PULL 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
ACPL-072L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥29.88046¥32,868.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.