M22-2010805 | |
---|---|
DigiKey Part Number | 952-2278-ND |
Manufacturer | |
Manufacturer Product Number | M22-2010805 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2010805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | 0.331" (8.40mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 5.9mm, 8.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49100 | ¥44.91 |
100 | ¥3.70020 | ¥370.02 |
500 | ¥3.21726 | ¥1,608.63 |
1,000 | ¥2.65423 | ¥2,654.23 |
5,000 | ¥2.33250 | ¥11,662.50 |
10,000 | ¥2.17165 | ¥21,716.50 |