TLP290(GR-TP,SE

DigiKey Part Number
TLP290(GR-TPSETR-ND - Tape & Reel (TR)
TLP290(GR-TPSECT-ND - Cut Tape (CT)
TLP290(GR-TPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP290(GR-TP,SE
Description
OPTOISOLATOR 3.75KV TRANS 4-SO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP290(GR-TP,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥3.23900¥32.39
100¥2.10750¥210.75
500¥1.66454¥832.27
1,000¥1.52860¥1,528.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.38600¥3,465.00
5,000¥1.30048¥6,502.40
7,500¥1.25779¥9,433.42
12,500¥1.21061¥15,132.62
17,500¥1.18309¥20,704.08
25,000¥1.15668¥28,917.00
62,500¥1.09996¥68,747.50
Manufacturers Standard Package