1ED3127MU12FXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3127MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3127MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3127MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3127MU12FXUMA1 |
Description | DGTL ISO 3KV 1CH GT DVR DSO8-72 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-72 | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.23200 | ¥172.32 |
25 | ¥16.25880 | ¥406.47 |
100 | ¥13.85240 | ¥1,385.24 |
250 | ¥13.00664 | ¥3,251.66 |
500 | ¥11.38092 | ¥5,690.46 |
1,000 | ¥9.42986 | ¥9,429.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.77950 | ¥21,948.75 |
5,000 | ¥8.45434 | ¥42,271.70 |