TLP185(GR-TPL,SE | |
---|---|
DigiKey Part Number | TLP185(GR-TPLSETR-ND - Tape & Reel (TR) TLP185(GR-TPLSECT-ND - Cut Tape (CT) TLP185(GR-TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(GR-TPL,SE |
Description | OPTOISO 3.75KV TRANS 6-SO 4 LEAD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP185(GR-TPL,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.00100 | ¥30.01 |
100 | ¥1.93910 | ¥193.91 |
500 | ¥1.52460 | ¥762.30 |
1,000 | ¥1.39751 | ¥1,397.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24152 | ¥3,724.56 |
6,000 | ¥1.16562 | ¥6,993.72 |
9,000 | ¥1.12772 | ¥10,149.48 |
15,000 | ¥1.08584 | ¥16,287.60 |
21,000 | ¥1.06141 | ¥22,289.61 |
30,000 | ¥1.03796 | ¥31,138.80 |
75,000 | ¥0.98763 | ¥74,072.25 |