ISOW7841FAQDWEQ1 | |
---|---|
DigiKey Part Number | 296-ISOW7841FAQDWEQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7841FAQDWEQ1 |
Description | AUTO RISO DIG. ISOLATOR WITH INT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.11000 | ¥111.11 |
10 | ¥102.08300 | ¥1,020.83 |
40 | ¥97.84900 | ¥3,913.96 |
120 | ¥86.21225 | ¥10,345.47 |
280 | ¥81.98118 | ¥22,954.73 |
520 | ¥76.69225 | ¥39,879.97 |
1,000 | ¥70.34527 | ¥70,345.27 |