ADUM3166BRSZ | |
---|---|
DigiKey Part Number | 505-ADUM3166BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3166BRSZ |
Description | 3.75KV 480MBPS USB DIG ISOLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, USB Digital Isolator 3750Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3166BRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232, USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 77ns, 77ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 675ps, 675ps (Min) | |
Voltage - Supply | 3V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.98000 | ¥91.98 |
10 | ¥83.07000 | ¥830.70 |
66 | ¥79.20455 | ¥5,227.50 |
132 | ¥68.77242 | ¥9,077.96 |
264 | ¥65.68182 | ¥17,340.00 |
528 | ¥59.88629 | ¥31,619.96 |
1,056 | ¥52.15898 | ¥55,079.88 |