Logic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs20kV/µs
Output Type
Open CollectorOpen Collector, Schottky Clamped
Current - Output / Channel
25 mA50 mA
Data Rate
10MBd20MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns100ns, 100ns
Rise / Fall Time (Typ)
24ns, 10ns30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.5V1.55V
Current - DC Forward (If) (Max)
20mA25mA
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-SOIC (0.295", 7.50mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-SO8-SO Tall
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
HCPL-0601-500E
OPTOISO 3.75KV OPN COLLECTOR 8SO
Broadcom Limited
29,291
In Stock
1 : ¥23.21000
Cut Tape (CT)
1,500 : ¥9.25477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10MBd
100ns, 100ns
24ns, 10ns
1.5V
20mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
2,109
In Stock
1 : ¥11.56000
Cut Tape (CT)
1,500 : ¥4.08705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
20kV/µs
DC
Open Collector
25 mA
20MBd
60ns, 60ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.