H11L1SMT&R

DigiKey Part Number
58-H11L1SMT&RTR-ND - Tape & Reel (TR)
58-H11L1SMT&RCT-ND - Cut Tape (CT)
58-H11L1SMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11L1SMT&R
Description
OPTOISO 5KV OPEN COLLECTOR 6SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
6µs, 3µs
Rise / Fall Time (Typ)
100ns, 50ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥7.01300¥70.13
100¥4.85060¥485.06
500¥4.00016¥2,000.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.73909¥3,739.09
2,000¥3.52517¥7,050.34
3,000¥3.41838¥10,255.14
5,000¥3.30031¥16,501.55
7,000¥3.23146¥22,620.22
10,000¥3.16535¥31,653.50
25,000¥3.02342¥75,585.50
Manufacturers Standard Package