ISO1641DWR

DigiKey Part Number
296-ISO1641DWRTR-ND - Tape & Reel (TR)
296-ISO1641DWRCT-ND - Cut Tape (CT)
296-ISO1641DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1641DWR
Description
HOT-SWAPPABLE, ROBUST-EMC BIDIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1641DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/1
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
70ns, 88ns
Pulse Width Distortion (Max)
45ns
Rise / Fall Time (Typ)
24ns, 16ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.89000¥40.89
10¥36.69800¥366.98
25¥34.69040¥867.26
100¥30.06580¥3,006.58
250¥28.52404¥7,131.01
500¥25.59466¥12,797.33
1,000¥21.58583¥21,585.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.50657¥41,013.14
Manufacturers Standard Package