BPC-817S ( C BIN ) | |
---|---|
DigiKey Part Number | 2007-BPC-817S(CBIN)TR-ND - Tape & Reel (TR) 2007-BPC-817S(CBIN)CT-ND - Cut Tape (CT) 2007-BPC-817S(CBIN)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPC-817S ( C BIN ) |
Description | SENSOR PHOTO 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.73700 | ¥27.37 |
100 | ¥1.57190 | ¥157.19 |
1,000 | ¥1.23021 | ¥1,230.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12773 | ¥2,255.46 |
6,000 | ¥1.02519 | ¥6,151.14 |
10,000 | ¥0.95685 | ¥9,568.50 |
50,000 | ¥0.88850 | ¥44,425.00 |