VO615A-8X007T

DigiKey Part Number
751-VO615A-8X007TTR-ND - Tape & Reel (TR)
751-VO615A-8X007TCT-ND - Cut Tape (CT)
751-VO615A-8X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO615A-8X007T
Description
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO615A-8X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥2.75400¥27.54
100¥1.76730¥176.73
500¥1.38258¥691.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.26475¥1,264.75
2,000¥1.16814¥2,336.28
3,000¥1.11996¥3,359.88
5,000¥1.06672¥5,333.60
7,000¥1.03567¥7,249.69
10,000¥1.00587¥10,058.70
25,000¥0.94193¥23,548.25
50,000¥0.90355¥45,177.50
Manufacturers Standard Package