TJA1052IT/5Y | |
---|---|
DigiKey Part Number | 568-11942-2-ND - Tape & Reel (TR) 568-11942-1-ND - Cut Tape (CT) 568-11942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1052IT/5Y |
Description | DGTL ISOL 5000VRMS 1CH CAN 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 1 Channel 5Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1052IT/5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.25V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
10 | ¥58.30700 | ¥583.07 |
25 | ¥55.59880 | ¥1,389.97 |
100 | ¥48.27540 | ¥4,827.54 |
250 | ¥46.10548 | ¥11,526.37 |
500 | ¥42.03748 | ¥21,018.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.61326 | ¥36,613.26 |
2,000 | ¥35.25726 | ¥70,514.52 |