MOC3063S-TA1 | |
---|---|
DigiKey Part Number | 160-1723-2-ND - Tape & Reel (TR) 160-1723-1-ND - Cut Tape (CT) 160-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3063S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3063S-TA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, FIMKO, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.69480 | ¥269.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.08083 | ¥2,080.83 |
2,000 | ¥1.88030 | ¥3,760.60 |
5,000 | ¥1.75495 | ¥8,774.75 |
10,000 | ¥1.69227 | ¥16,922.70 |
25,000 | ¥1.66720 | ¥41,680.00 |
50,000 | ¥1.59826 | ¥79,913.00 |