TLP152(TPL,E

DigiKey Part Number
TLP152(TPLETR-ND - Tape & Reel (TR)
TLP152(TPLECT-ND - Cut Tape (CT)
TLP152(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP152(TPL,E
Description
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP152(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
145ns, 165ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
18ns, 22ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Approval Agency
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.41000¥12.41
10¥7.77000¥77.70
100¥5.41840¥541.84
500¥4.49304¥2,246.52
1,000¥4.20885¥4,208.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.85966¥11,578.98
6,000¥3.68960¥22,137.60
9,000¥3.60468¥32,442.12
15,000¥3.51080¥52,662.00
21,000¥3.45605¥72,577.05
Manufacturers Standard Package