Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,924 In Stock | 1 : ¥9.78000 Cut Tape (CT) 3,000 : ¥2.86097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,710 In Stock | 1 : ¥9.78000 Cut Tape (CT) 3,000 : ¥2.86097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | - | - | - | ||
2,387 In Stock | 1 : ¥9.78000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead |