TLP293-4(GBTPR,E

DigiKey Part Number
264-TLP293-4(GBTPRETR-ND - Tape & Reel (TR)
264-TLP293-4(GBTPRECT-ND - Cut Tape (CT)
264-TLP293-4(GBTPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293-4(GBTPR,E
Description
OPTOISOLATOR 3.75KV TRANS SO16
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293-4(GBTPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.54000¥14.54
10¥9.23200¥92.32
100¥6.52810¥652.81
500¥5.46254¥2,731.27
1,000¥5.13507¥5,135.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.86669¥9,733.38
4,000¥4.64655¥18,586.20
6,000¥4.53666¥27,219.96
10,000¥4.41512¥44,151.20
14,000¥4.34426¥60,819.64
Manufacturers Standard Package