Transistor, Photovoltaic Output Optoisolators

Results: 7
Manufacturer
Broadcom LimitedIsocom Components 2004 LTDLite-On Inc.Vishay Semiconductor Opto Division
Series
-LTV-816
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA80% @ 5mA100% @ 10mA100% @ 1mA300% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA200% @ 10mA200% @ 1mA300% @ 5mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs3µs, 3µs6µs, 5µs9.5µs, 8.5µs-
Rise / Fall Time (Typ)
2µs, 2µs2µs, 3µs3µs, 4.7µs4µs, 3µs5µs, 5µs5.5µs, 7µs
Input Type
AC, DCDC
Output Type
TransistorTransistor with Base
Voltage - Output (Max)
70V80V
Current - Output / Channel
50mA150mA
Voltage - Forward (Vf) (Typ)
1.1V1.2V1.25V1.35V1.4V1.4V (Max)
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV300mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-50°C ~ 110°C-40°C ~ 100°C
Package / Case
4-SMD, Gull Wing4-SOIC (0.173", 4.40mm Width)6-SMD, Gull Wing
Supplier Device Package
4-SMD4-SOP4-SOP (2.54mm)6-DIP Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-816S-TA1
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
219,920
In Stock
1 : ¥3.83000
Cut Tape (CT)
1,000 : ¥1.06634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
38,955
In Stock
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.15909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
TCMT1107
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
26,677
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.57121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
80% @ 5mA
160% @ 5mA
9.5µs, 8.5µs
5.5µs, 7µs
DC
Transistor
70V
50mA
1.35V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
4-SOIC
TCMT1100
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
27,999
In Stock
1 : ¥6.29000
Cut Tape (CT)
3,000 : ¥1.62295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
9.5µs, 8.5µs
5.5µs, 7µs
DC
Transistor
70V
50mA
1.35V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
TC Series 4-SOP
TCLT1600
OPTOISOLATR 5KV TRANSISTOR 4-SOP
Vishay Semiconductor Opto Division
57,332
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥1.99534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
300% @ 5mA
6µs, 5µs
3µs, 4.7µs
AC, DC
Transistor
70V
50mA
1.25V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP (2.54mm)
19,463
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.18088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.4V (Max)
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
6-SMD
CNY17-3-500E
OPTOISO 5KV TRANS W/BASE 6SMD
Broadcom Limited
36,942
In Stock
1 : ¥5.78000
Cut Tape (CT)
1,000 : ¥1.95885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.4V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-DIP Gull Wing
Showing
of 7

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.