VOT8024AB

DigiKey Part Number
VOT8024AB-ND
Manufacturer
Manufacturer Product Number
VOT8024AB
Description
PHOTOTRIAC 800V ZC SMD4 DIP4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
CQC, cUL, UL, VDE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥6.61400¥66.14
100¥4.89250¥489.25
500¥4.49578¥2,247.89
1,000¥3.70236¥3,702.36
2,000¥3.51725¥7,034.50
5,000¥3.43793¥17,189.65
10,000¥3.35859¥33,585.90
25,000¥3.30570¥82,642.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.