Digital Isolators

Results: 2
Series
-ISOW14x2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
Capacitive CouplingMagnetic Coupling
Type
General PurposeRS422, RS485
Isolated Power
NoYes
Number of Channels
14
Inputs - Side 1/Side 2
1/02/2
Common Mode Transient Immunity (Min)
85kV/µs100kV/µs (Typ)
Data Rate
500kbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns610ns, 610ns
Pulse Width Distortion (Max)
4.9ns40ns
Rise / Fall Time (Typ)
1.8ns, 1.9ns4ns, 4ns (Max)
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISOW1412BDFMR
ISOW1412BDFMR
LOW-EMISSIONS, 500-KBPS, REINFOR
Texas Instruments
1,847
In Stock
1 : ¥75.41000
Cut Tape (CT)
850 : ¥54.99918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
Yes
4
2/2
Unidirectional
5000Vrms
100kV/µs (Typ)
500kbps
610ns, 610ns
40ns
4ns, 4ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-SOIC
ISO7710DWR
DGTL ISO 5000VRMS 1CH GP 16SOIC
Texas Instruments
1,114
In Stock
1 : ¥24.23000
Cut Tape (CT)
2,000 : ¥7.82418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.