TLP785(GB-TP6,F | |
---|---|
DigiKey Part Number | 264-TLP785(GB-TP6,FTR-ND - Tape & Reel (TR) 264-TLP785(GB-TP6,FCT-ND - Cut Tape (CT) 264-TLP785(GB-TP6,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(GB-TP6,F |
Description | X36 PB-F PHOTOCOUPLER SURFACE MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(GB-TP6,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥3.81700 | ¥38.17 |
100 | ¥2.51710 | ¥251.71 |
500 | ¥2.00688 | ¥1,003.44 |
1,000 | ¥1.85038 | ¥1,850.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.72223 | ¥3,444.46 |
4,000 | ¥1.61716 | ¥6,468.64 |
6,000 | ¥1.56472 | ¥9,388.32 |
10,000 | ¥1.50676 | ¥15,067.60 |
14,000 | ¥1.47295 | ¥20,621.30 |
20,000 | ¥1.44050 | ¥28,810.00 |
50,000 | ¥1.37082 | ¥68,541.00 |