Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,619 In Stock | 1 : ¥23.81000 Cut Tape (CT) 1,000 : ¥12.55944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 280ns, 280ns | - | 30ns, 30ns (Max) | 5.5A, 5.5A | 5.5A | - | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
766 In Stock 8,000 Factory | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.49590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
1,826 In Stock | 1 : ¥28.24000 Cut Tape (CT) 1,000 : ¥14.91245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 300kV/µs | 84ns, 92ns | - | 15ns, 15ns | 6A, 8.5A | 9A, 9A | - | - | 40V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-40 | UL | |||
3,582 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,000 : ¥12.11562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 10ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
131 In Stock | 1 : ¥40.15000 Cut Tape (CT) 1,000 : ¥20.75340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 90ns, 90ns | 15ns | 10ns, 15ns | - | 7.8A, 7.1A | - | 10 mA | 0V ~ 24V | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2,284 In Stock | 1 : ¥44.58000 Tray | - | Tray | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-VFLGA | 14-LGA (5x5) | CQC, CSA, UR, VDE | ||
1,922 In Stock | 1 : ¥46.88000 Cut Tape (CT) 2,000 : ¥23.54527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
1,944 In Stock | 1 : ¥30.13000 Cut Tape (CT) 1,000 : ¥15.92710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 6000Vrms | 100V/ns | 90ns, 90ns | - | 30ns, 30ns | 4A, 4A | 4A | - | - | 3.1V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 36-BSOP (0.295", 7.50mm Width), 32 Leads | 36-SO | UL, VDE | ||
2,197 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.24405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,108 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.24405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
137 In Stock 11,154 Factory | 1 : ¥42.61000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 5000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | - | 6V ~ 28V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥29.23000 Cut Tape (CT) 1,000 : ¥15.44995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 200kV/µs | 110ns, 110ns | 5ns | 9ns, 8.5ns | 5A, 10A | 10A | - | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE |