ISO7741QDWWQ1 | |
---|---|
DigiKey Part Number | 296-ISO7741QDWWQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7741QDWWQ1 |
Description | AUTO DGT ISO 4CH WIDE DWW PKG |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741QDWWQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥43.49600 | ¥434.96 |
45 | ¥41.12022 | ¥1,850.41 |
135 | ¥35.63726 | ¥4,811.03 |
270 | ¥33.80948 | ¥9,128.56 |
540 | ¥30.33706 | ¥16,382.01 |
1,035 | ¥25.58548 | ¥26,480.97 |
2,520 | ¥24.30623 | ¥61,251.70 |