PS2701-1-L-A

DigiKey Part Number
559-PS2701-1-L-A-ND
Manufacturer
Manufacturer Product Number
PS2701-1-L-A
Description
OPTOISOLATOR 3.75KV TRANS 4SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
PS2701-1-L-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥5.47500¥54.75
100¥3.58910¥358.91
1,000¥2.83333¥2,833.33
2,000¥2.64444¥5,288.88
5,000¥2.55000¥12,750.00
10,000¥2.51222¥25,122.20
25,000¥2.45555¥61,388.75