H11L1 | |
---|---|
DigiKey Part Number | H11L1IS-ND |
Manufacturer | |
Manufacturer Product Number | H11L1 |
Description | OPTOISO 5KV OPEN COLLECTOR 6DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 6µs, 3µs | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.27170 | ¥427.17 |
500 | ¥3.50048 | ¥1,750.24 |
1,000 | ¥3.26381 | ¥3,263.81 |
2,000 | ¥3.06982 | ¥6,139.64 |
5,000 | ¥2.86594 | ¥14,329.70 |
10,000 | ¥2.74358 | ¥27,435.80 |
25,000 | ¥2.61490 | ¥65,372.50 |