Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,421 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,000 : ¥5.98425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 1.6mA | - | 1µs, 7.3µs | - | DC | Darlington with Base | 7V | 60mA | 1.3V | 20 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
792 In Stock | 1 : ¥7.91000 Tube | - | Tube | Active | 1 | 5000Vrms | 300% @ 1.6mA | - | 1µs, 7.3µs | - | DC | Darlington with Base | 7V | 60mA | 1.3V | 20 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |