RV1S2285ACCSP-10YC#SC0 | |
---|---|
DigiKey Part Number | 559-RV1S2285ACCSP-10YC#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S2285ACCSP-10YC#SC0 |
Description | OPTO COUPLER IN 4PIN SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.66100 | ¥106.61 |
100 | ¥8.20710 | ¥820.71 |
500 | ¥7.41850 | ¥3,709.25 |
1,000 | ¥6.37523 | ¥6,375.23 |
2,000 | ¥6.02754 | ¥12,055.08 |
5,000 | ¥5.88844 | ¥29,442.20 |
10,000 | ¥5.79570 | ¥57,957.00 |