UCC21540ADWKR | |
---|---|
DigiKey Part Number | 296-UCC21540ADWKRTR-ND - Tape & Reel (TR) 296-UCC21540ADWKRCT-ND - Cut Tape (CT) 296-UCC21540ADWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21540ADWKR |
Description | DGTL ISO 5.7KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21540ADWKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.72400 | ¥147.24 |
25 | ¥13.88760 | ¥347.19 |
100 | ¥11.83280 | ¥1,183.28 |
250 | ¥11.11076 | ¥2,777.69 |
500 | ¥9.72182 | ¥4,860.91 |
1,000 | ¥8.05516 | ¥8,055.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.49965 | ¥14,999.30 |
6,000 | ¥7.22188 | ¥43,331.28 |
10,000 | ¥6.94412 | ¥69,441.20 |