H11L1

DigiKey Part Number
H11L1IS-ND
Manufacturer
Manufacturer Product Number
H11L1
Description
OPTOISO 5KV OPEN COLLECTOR 6DIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
6µs, 3µs
Rise / Fall Time (Typ)
100ns, 50ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥6.23100¥62.31
100¥4.27170¥427.17
500¥3.50048¥1,750.24
1,000¥3.26381¥3,263.81
2,000¥3.06982¥6,139.64
5,000¥2.86594¥14,329.70
10,000¥2.74358¥27,435.80
25,000¥2.61490¥65,372.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.