Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
992 In Stock | 1 : ¥32.98000 Cut Tape (CT) 1,000 : ¥13.75072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 400ns, 400ns | 100ns | 60ns, 60ns | 2A, 2A | 3A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UL | |||
593 In Stock 14,000 Factory | 1 : ¥41.30000 Cut Tape (CT) 1,000 : ¥19.26940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 90ns, 90ns | 20ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width), 14 Leads | 16-SOIC | VDE |