ISO7741DBQR | |
---|---|
DigiKey Part Number | 296-47660-2-ND - Tape & Reel (TR) 296-47660-1-ND - Cut Tape (CT) 296-47660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741DBQR |
Description | DGTL ISO 3000VRMS 4CH GP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 3.9ns, 3.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.26700 | ¥202.67 |
25 | ¥19.12440 | ¥478.11 |
100 | ¥16.29340 | ¥1,629.34 |
250 | ¥15.29880 | ¥3,824.70 |
500 | ¥13.38652 | ¥6,693.26 |
1,000 | ¥11.09171 | ¥11,091.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.32680 | ¥25,817.00 |
5,000 | ¥9.94432 | ¥49,721.60 |