Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,818 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.35V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
3,708 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,000 : ¥7.36666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | 4.9µs, 3.3µs | 2.3µs, 3.2µs | DC | Transistor | 80V | 50mA | 1.33V | 20 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
3,007 In Stock 3,000 Factory | 1 : ¥28.99000 Tube | - | Tube | Active | 2 | 2500Vrms | 400% @ 500µA | 5000% @ 500µA | 300ns, 1.6µs | - | DC | Darlington | 18V | 60mA | 1.35V | 20 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,231 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,500 : ¥1.40213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 3µs, 4µs | DC | Transistor | 35V | 50mA | 1.24V | 60 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-DIP-SL | |||
4,958 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.34653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 150% @ 5mA | - | 5µs, 6µs | DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-LSOP | |||
5,084 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.35226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 40% @ 10mA | 80% @ 10mA | 5µs, 5µs | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
4,632 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,000 : ¥1.78662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 60 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | - | ||
2,769 In Stock 15,000 Factory | 1 : ¥5.95000 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | 3µs, 3µs | 3µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | |||
221 In Stock | 1 : ¥6.46000 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 50% @ 1mA | 250% @ 1mA | 3µs, 3µs | 3µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP |