Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,898 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
17,098 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.41671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
22,390 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
9,566 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
5,312 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.27505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
6,650 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,500 : ¥2.96911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 100% @ 1mA | 400% @ 1mA | - | 4µs, 5µs | DC | Transistor | 40V | 40mA | 1.15V | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP |