Isolators - Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3000Vrms5700Vrms
Common Mode Transient Immunity (Min)
200V/ns200kV/µs
Propagation Delay tpLH / tpHL (Max)
270ns, 262ns-
Pulse Width Distortion (Max)
5ns-
Rise / Fall Time (Typ)
10ns, 9ns15ns, 15ns30ns, 30ns (Max)
Current - Output High, Low
3A, 3A4A, 4A
Current - Peak Output
3A14A-
Voltage - Output Supply
10V ~ 35V13V ~ 25V13V ~ 35V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-28PG-DSO-8PG-DSO-8-51
Approval Agency
ULUL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1EDI20I12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
15,857
In Stock
1 : ¥14.11000
Cut Tape (CT)
2,500 : ¥5.92746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
13V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
1ED3890MC12MXUMA1
1ED3431MC12MXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,702
In Stock
1 : ¥46.08000
Cut Tape (CT)
1,000 : ¥24.32997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200V/ns
270ns, 262ns
-
15ns, 15ns
3A, 3A
3A
-
13V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-BSSOP (0.295", 7.50mm Width)
PG-DSO-16-28
UL, VDE
1ED3125MU12FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
4,362
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,500 : ¥9.09113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
4A, 4A
14A
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
Showing
of 3

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.