Drivers, Receivers, Transceivers

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverTransceiverTransceiver, Isolated
Protocol
CANbusDSLRS232RS485
Number of Drivers/Receivers
1/12/02/2
Duplex
-FullHalf
Receiver Hysteresis
30 mV150 mV300 mV
Data Rate
250kbps1Mbps50Mbps-
Voltage - Supply
3V ~ 5.5V4.5V ~ 16V
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
8-VSSOP16-SOIC16-TSSOP20-HSOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3232IPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
16,293
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,000 : ¥3.22719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-VSSOP
THVD1450DGKR
IC TRANSCEIVER HALF 1/1 8VSSOP
Texas Instruments
18,452
In Stock
1 : ¥29.75000
Cut Tape (CT)
2,500 : ¥14.93694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
30 mV
50Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
16-SOIC
ISO1050DWR
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
2,349
In Stock
1 : ¥35.03000
Cut Tape (CT)
2,000 : ¥17.56143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20-SOIC(exposed pad, bottom)
THS6012IDWP
IC DRIVER 2/0 20HSOIC
Texas Instruments
250
In Stock
25,568
Marketplace
1 : ¥89.69000
Tube
-
Bulk
Tube
Active
Driver
DSL
2/0
-
-
-
4.5V ~ 16V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width) Exposed Pad
20-HSOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.